
SAF7843HL/M295,557 | |
|---|---|
DigiKey Part Number | SAF7843HL/M295,557-ND |
Manufacturer | |
Manufacturer Product Number | SAF7843HL/M295,557 |
Description | IC AUD DECODER 144LQFP |
Customer Reference | |
Detailed Description | Audio Decoder IC Audio CD 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio Decoder | |
Applications | Audio CD | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |

