Image for SAF7841HL/M295,557 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAF7841HL/M295,557

DigiKey Part Number
SAF7841HL/M295,557-ND
Manufacturer
Manufacturer Product Number
SAF7841HL/M295,557
Description
IC HD RADIO PROCESSOR 144HLQFP
Customer Reference
Detailed Description
IC
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
-
Applications
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.