Image for SAF7770EL/101S13AK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAF7770EL/101S13AK

DigiKey Part Number
568-SAF7770EL/101S13AK-ND
Manufacturer
Manufacturer Product Number
SAF7770EL/101S13AK
Description
SOFTWARE DEFINED RADIO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Audio, Car Signal Processor Digital Signal Processor (DSP) 364-LFBGA (15x15)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Type
Audio, Car Signal Processor
Interface
-
Clock Rate
-
Non-Volatile Memory
-
On-Chip RAM
-
Voltage - I/O
-
Voltage - Core
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
364-LFBGA
Supplier Device Package
364-LFBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
630£12.89489£8,123.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.89489
Unit Price with VAT:£15.47387