Image for SAF7770EL/101S130Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAF7770EL/101S130Y

DigiKey Part Number
568-SAF7770EL/101S130YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAF7770EL/101S130Y
Description
SOFTWARE DEFINED RADIO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Audio, Car Signal Processor Digital Signal Processor (DSP) 364-LFBGA (15x15)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Audio, Car Signal Processor
Interface
-
Clock Rate
-
Non-Volatile Memory
-
On-Chip RAM
-
Voltage - I/O
-
Voltage - Core
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
364-LFBGA
Supplier Device Package
364-LFBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£13.80779£13,807.79
Manufacturers Standard Package
Unit Price without VAT:£13.80779
Unit Price with VAT:£16.56935