
SAF7770EL/101S12AY | |
|---|---|
DigiKey Part Number | 568-SAF7770EL/101S12AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAF7770EL/101S12AY |
Description | SOFTWARE DEFINED RADIO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Audio, Car Signal Processor Digital Signal Processor (DSP) 364-LFBGA (15x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Audio, Car Signal Processor | |
Interface | - | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 364-LFBGA | |
Supplier Device Package | 364-LFBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £10.89562 | £10,895.62 |
| Unit Price without VAT: | £10.89562 |
|---|---|
| Unit Price with VAT: | £13.07474 |

