
SAF775DEL/N208/K1K | |
|---|---|
DigiKey Part Number | 568-SAF775DEL/N208/K1K-ND |
Manufacturer | |
Manufacturer Product Number | SAF775DEL/N208/K1K |
Description | CAR RADIO TUNER & AUDIO DSP |
Customer Reference | |
Detailed Description | Audio, Car Signal Processor Digital Signal Processor (DSP) 267-LFBGA (17x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio, Car Signal Processor | |
Interface | - | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 267-LFBGA | |
Supplier Device Package | 267-LFBGA (17x17) | |
Base Product Number |

