
SAF7730HV/N231,557 | |
|---|---|
DigiKey Part Number | SAF7730HV/N231,557-ND |
Manufacturer | |
Manufacturer Product Number | SAF7730HV/N231,557 |
Description | IC HD RADIO PROCESSOR 144HLQFP |
Customer Reference | |
Detailed Description | Car Signal Processor Digital Signal Processor (DSP) 400MHz 144-HLQFP (20x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Car Signal Processor | |
Interface | - | |
Clock Rate | 400MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP Exposed Pad | |
Supplier Device Package | 144-HLQFP (20x20) | |
Base Product Number |

