Car Signal Processor Digital Signal Processor (DSP) 400MHz 144-HLQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAF7730HV/N231,518

DigiKey Part Number
SAF7730HV/N231,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAF7730HV/N231,518
Description
IC HD RADIO PROCESSOR 144HLQFP
Customer Reference
Detailed Description
Car Signal Processor Digital Signal Processor (DSP) 400MHz 144-HLQFP (20x20)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Car Signal Processor
Interface
-
Clock Rate
400MHz
Non-Volatile Memory
-
On-Chip RAM
-
Voltage - I/O
-
Voltage - Core
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP Exposed Pad
Supplier Device Package
144-HLQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types