Image for SAF7118EH/V1/G,557 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAF7118EH/V1/G,557

DigiKey Part Number
SAF7118EH/V1/G,557-ND
Manufacturer
Manufacturer Product Number
SAF7118EH/V1/G,557
Description
IC VIDEO DECOD W/FILTER 156HBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Video Decoder IC Video 156-HBGA (15x15)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Video Decoder
Applications
Video
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
156-BGA Exposed Pad
Supplier Device Package
156-HBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
630£27.42502£17,277.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£27.42502
Unit Price with VAT:£32.91002