Image for SAF7118EH/V1/G,518 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAF7118EH/V1/G,518

DigiKey Part Number
SAF7118EH/V1/G,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAF7118EH/V1/G,518
Description
IC VIDEO DECOD W/FILTER 156HBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Video Decoder IC Video 156-HBGA (15x15)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Video Decoder
Applications
Video
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
156-BGA Exposed Pad
Supplier Device Package
156-HBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£27.30001£27,300.01
Manufacturers Standard Package
Unit Price without VAT:£27.30001
Unit Price with VAT:£32.76001