
SAA7709H/N110S/S42 | |
|---|---|
DigiKey Part Number | SAA7709H/N110S/S42-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAA7709H/N110S/S42 |
Description | IC DSP CAR RADIO 80QFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Car Signal Processor Digital Signal Processor (DSP) 80-PQFP (14x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Car Signal Processor | |
Interface | I2C, I2S, LSB, SPDIF | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-BQFP | |
Supplier Device Package | 80-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £9.16102 | £4,580.51 |
| Unit Price without VAT: | £9.16102 |
|---|---|
| Unit Price with VAT: | £10.99322 |

