Car Signal Processor Digital Signal Processor (DSP) 80-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAA7709H/N103S/S42

DigiKey Part Number
SAA7709H/N103S/S42-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAA7709H/N103S/S42
Description
IC DSP CAR RADIO 80QFP
Customer Reference
Detailed Description
Car Signal Processor Digital Signal Processor (DSP) 80-PQFP (14x20)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Car Signal Processor
Interface
I2C, I2S, LSB, SPDIF
Clock Rate
-
Non-Volatile Memory
-
On-Chip RAM
-
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-BQFP
Supplier Device Package
80-PQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types