
SAA7706H/N107,518 | |
|---|---|
DigiKey Part Number | SAA7706H/N107,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAA7706H/N107,518 |
Description | IC CAR RADIO DSP 80-QFP |
Customer Reference | |
Detailed Description | Car Signal Processor Digital Signal Processor (DSP) 80-PQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Car Signal Processor | |
Interface | I2C, I2S, LSB, SPDIF | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-BQFP | |
Supplier Device Package | 80-PQFP (14x20) | |
Base Product Number |

