
SAA7109AE/V1/G,557 | |
|---|---|
DigiKey Part Number | SAA7109AE/V1/G,557-ND |
Manufacturer | |
Manufacturer Product Number | SAA7109AE/V1/G,557 |
Description | IC CODEC HD VIDEO 156-LBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Video, HD Interface 9, 10 b Serial 156-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video, HD | |
Data Interface | Serial | |
Resolution (Bits) | 9, 10 b | |
Number of ADCs / DACs | 3 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 156-LBGA | |
Supplier Device Package | 156-LBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | £23.01302 | £14,498.20 |
| Unit Price without VAT: | £23.01302 |
|---|---|
| Unit Price with VAT: | £27.61562 |

