
SAA6752HS/V103,557 | |
|---|---|
DigiKey Part Number | SAA6752HS/V103,557-ND |
Manufacturer | |
Manufacturer Product Number | SAA6752HS/V103,557 |
Description | IC AUD/VID ENCODER MPEG 208-SQFP |
Customer Reference | |
Detailed Description | Audio/Video Encoder IC DVD 208-SQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio/Video Encoder | |
Applications | DVD | |
Voltage - Supply, Analog | 2.3V ~ 2.7V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-SQFP (28x28) | |
Base Product Number |

