RF Demodulator IC 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAA6579/V1,112

DigiKey Part Number
SAA6579/V1,112-ND
Manufacturer
Manufacturer Product Number
SAA6579/V1,112
Description
RF DEMODULATOR IC 16DIP
Customer Reference
Detailed Description
RF Demodulator IC 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Demodulator, Filter
LO Frequency
-
RF Frequency
-
P1dB
-
Gain
23dB
Noise Figure
-
Current - Supply
6 mA
Voltage - Supply
3.6V ~ 5.5V
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.