RF Mixer IC Cellular, ASK, FSK RSSI Equipped 150MHz 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA616DK/02,112

DigiKey Part Number
568-5783-5-ND
Manufacturer
Manufacturer Product Number
SA616DK/02,112
Description
IC MIXR 150MHZ RSSI EQUIP 20SSOP
Customer Reference
Detailed Description
RF Mixer IC Cellular, ASK, FSK RSSI Equipped 150MHz 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
RF Type
Cellular, ASK, FSK
Frequency
150MHz
Number of Mixers
2
Gain
17dB
Noise Figure
6.8dB
Secondary Attributes
RSSI Equipped
Current - Supply
3.5mA
Voltage - Supply
2.7V ~ 7V
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types