RF Mixer IC General Purpose With Amplifier 150MHz 20-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA616BS,115

DigiKey Part Number
568-11567-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA616BS,115
Description
IC MIXER FM IF SYSTEM LV 20HVQFN
Customer Reference
Detailed Description
RF Mixer IC General Purpose With Amplifier 150MHz 20-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
150MHz
Number of Mixers
2
Gain
17dB
Noise Figure
6.8dB
Secondary Attributes
With Amplifier
Current - Supply
3.5mA
Voltage - Supply
2.7V ~ 7V
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.