
SA601DK,112 | |
|---|---|
DigiKey Part Number | SA601DK,112-ND |
Manufacturer | |
Manufacturer Product Number | SA601DK,112 |
Description | IC MIXER LNA 1GHZ 20SSOP |
Customer Reference | |
Detailed Description | RF Mixer IC 1GHz 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | - | |
Frequency | 1GHz | |
Number of Mixers | 1 | |
Gain | 11.5dB | |
Noise Figure | 1.6dB | |
Secondary Attributes | - | |
Current - Supply | 7.4mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

