Similar

SA58631TK,115 | |
|---|---|
DigiKey Part Number | 568-12051-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA58631TK,115 |
Description | IC AMP CLASS AB MONO 3W 8HVSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SA58631TK,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 18V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSON (4x4) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |


