
S32X-MB | |
|---|---|
DigiKey Part Number | 568-S32X-MB-ND |
Manufacturer | |
Manufacturer Product Number | S32X-MB |
Description | S32X-MB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | S32K37, S32K39 I/O Expansion Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | S32K37, S32K39 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £623.00000 | £623.00 |
| Unit Price without VAT: | £623.00000 |
|---|---|
| Unit Price with VAT: | £747.60000 |

