
S32V234-EVB2-D | |
|---|---|
DigiKey Part Number | 568-S32V234-EVB2-D-ND |
Manufacturer | |
Manufacturer Product Number | S32V234-EVB2-D |
Description | S32V234-EVB2-D, EVB W/DISPLAY AN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S32V234 - ARM® Cortex®-A53 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Platform | - | |
Utilized IC / Part | S32V234 | |
Mounting Type | Fixed | |
Contents | Board(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,812.91000 | £2,812.91 |
| Unit Price without VAT: | £2,812.91000 |
|---|---|
| Unit Price with VAT: | £3,375.49200 |

