
S32G399AAAK1VUCT | |
|---|---|
DigiKey Part Number | 568-S32G399AAAK1VUCT-ND |
Manufacturer | |
Manufacturer Product Number | S32G399AAAK1VUCT |
Description | 8XA53 - 1.0GHZ, 4XM7 - 400MHZ, 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC S32G3 4 Core, 64-Bit/8 Core, 32-Bit 400MHz, 1GHz 525-FCPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | S32G399AAAK1VUCT Models |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 2.5Gbps (3) |
Series | USB USB 2.0 OTG (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M7 | Security Features ARM TZ, Boot Security, TRNG |
Number of Cores/Bus Width 4 Core, 64-Bit/8 Core, 32-Bit | Mounting Type Surface Mount |
Speed 400MHz, 1GHz | Package / Case 525-FBGA, FCBGA |
Co-Processors/DSP Multimedia; NEON | Supplier Device Package 525-FCPBGA (19x19) |
RAM Controllers DDR3L SDRAM, LPDDR4 DRAM | Additional Interfaces CANbus, DMA, FlexRay, I2C, LINbus, MMC/SD, PCIe, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £53.39502 | £22,425.91 |
| Unit Price without VAT: | £53.39502 |
|---|---|
| Unit Price with VAT: | £64.07402 |

