
S32G398AABK1VUCT | |
|---|---|
DigiKey Part Number | 568-S32G398AABK1VUCT-ND |
Manufacturer | |
Manufacturer Product Number | S32G398AABK1VUCT |
Description | 8XA53 - 1.1GHZ, 3XM7 - 400MHZ, 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC S32G3 3 Core, 64-Bit/8 Core, 32-Bit 1.1GHz, 400MHz 525-FCPBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | S32G398AABK1VUCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Number of Cores/Bus Width | 3 Core, 64-Bit/8 Core, 32-Bit | |
Speed | 1.1GHz, 400MHz | |
Co-Processors/DSP | Multimedia; NEON | |
RAM Controllers | DDR3L SDRAM, LPDDR4 DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 2.5Gbps (3) | |
SATA | - | |
USB | USB 2.0 OTG (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | ARM TZ, Cryptography, Random Number Generator, Secure Fusebox, Secure Memory, XRDC | |
Mounting Type | Surface Mount | |
Package / Case | 525-FBGA, FCBGA | |
Supplier Device Package | 525-FCPBGA (19x19) | |
Additional Interfaces | CANbus, DMA, FlexRay, I2C, LINbus, MMC/SD, PCIe, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £57.65040 | £24,213.17 |
| Unit Price without VAT: | £57.65040 |
|---|---|
| Unit Price with VAT: | £69.18048 |

