
S32G233ASBK0VUCT | |
|---|---|
DigiKey Part Number | 568-S32G233ASBK0VUCT-ND |
Manufacturer | |
Manufacturer Product Number | S32G233ASBK0VUCT |
Description | S32G233A ARM CORTEX-M7 AND -A53, |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC - 1 Core, 64-Bit/2 Core, 32-Bit 400MHz, 1GHz 525-FCPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Number of Cores/Bus Width | 1 Core, 64-Bit/2 Core, 32-Bit | |
Speed | 400MHz, 1GHz | |
Co-Processors/DSP | Multimedia; NEON | |
RAM Controllers | DDR3L, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | GbE (4) | |
SATA | - | |
USB | USB 2.0 OTG (1) | |
Voltage - I/O | 1.2V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Security Features | ARM TZ, Cryptography, Random Number Generator, Secure Fusebox, Secure Memory, XRDC | |
Mounting Type | Surface Mount | |
Package / Case | 525-FBGA, FCBGA | |
Supplier Device Package | 525-FCPBGA (19x19) | |
Additional Interfaces | DMA, FlexRay, GPIO, I2C, LINbus, MMC/SD, PCIe, SPI, UART |

