
S32E288AACAAVJGT | |
|---|---|
DigiKey Part Number | 568-S32E288AACAAVJGT-ND |
Manufacturer | |
Manufacturer Product Number | S32E288AACAAVJGT |
Description | S32E288AACAAVJGT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC - 8 Core, 32-Bit 1GHz 975-FBGA (27x27) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | Voltage - I/O 0.75V, 0.9V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Core Processor ARM® Cortex®-R52 | Qualification AEC-Q100 |
Number of Cores/Bus Width 8 Core, 32-Bit | Security Features Random Number Generator, Secure Memory |
Speed 1GHz | Mounting Type Surface Mount |
Co-Processors/DSP Multimedia; NEON™ SIMD | Package / Case 975-FBGA |
RAM Controllers LPDDR | Supplier Device Package 975-FBGA (27x27) |
Graphics Acceleration No | Additional Interfaces CAN, I2C, SPI, UART |
Display & Interface Controllers LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £77.10675 | £3,084.27 |
| Unit Price without VAT: | £77.10675 |
|---|---|
| Unit Price with VAT: | £92.52810 |

