
S32E288AACAAVJGR | |
|---|---|
DigiKey Part Number | 568-S32E288AACAAVJGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S32E288AACAAVJGR |
Description | S32E288AACAAVJGR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC - 8 Core, 32-Bit 1GHz 975-FBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R52 | |
Number of Cores/Bus Width | 8 Core, 32-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR | |
Graphics Acceleration | No | |
Display & Interface Controllers | LVDS | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | - | |
Voltage - I/O | 0.75V, 0.9V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Security Features | Random Number Generator, Secure Memory | |
Mounting Type | Surface Mount | |
Package / Case | 975-FBGA | |
Supplier Device Package | 975-FBGA (27x27) | |
Additional Interfaces | CAN, I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £75.40900 | £3,016.36 |
| Unit Price without VAT: | £75.40900 |
|---|---|
| Unit Price with VAT: | £90.49080 |

