
RDK01DB1562 | |
|---|---|
DigiKey Part Number | 568-RDK01DB1562-ND |
Manufacturer | |
Manufacturer Product Number | RDK01DB1562 |
Description | EVAL BOARD TEA1995T TEA2016AAT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TEA1995T, TEA2016AAT - 1 Non-Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 240W | |
Voltage - Output | 12V | |
Current - Output | 20A | |
Voltage - Input | - | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TEA1995T, TEA2016AAT | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £627.19000 | £627.19 |
| Unit Price without VAT: | £627.19000 |
|---|---|
| Unit Price with VAT: | £752.62800 |

