
RDGD31603PHSEVM | |
|---|---|
DigiKey Part Number | 568-RDGD31603PHSEVM-ND |
Manufacturer | |
Manufacturer Product Number | RDGD31603PHSEVM |
Description | EVAL BOARD FOR FS6500 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FS6500, GD3160, MPC5777C - Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | FS6500, GD3160, MPC5777C | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £746.53000 | £746.53 |
| Unit Price without VAT: | £746.53000 |
|---|---|
| Unit Price with VAT: | £895.83600 |

