
RD3965MMA7660FC | |
|---|---|
DigiKey Part Number | RD3965MMA7660FC-ND |
Manufacturer | |
Manufacturer Product Number | RD3965MMA7660FC |
Description | ZSTAR3 ZIGBEE W/MMA7660FC |
Customer Reference | |
Detailed Description | MMA7660FC ZSTAR3 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, Accelerometer | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMA7660FC | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

