
RD3112MMA7260QE | |
|---|---|
DigiKey Part Number | RD3112MMA7260QE-ND |
Manufacturer | |
Manufacturer Product Number | RD3112MMA7260QE |
Description | BOARD DEMO STAR FOR MMA7260QT |
Customer Reference | |
Detailed Description | MMA7260, MC68HC908KX8 STAR Accelerometer, 3 Axis Sensor Evaluation Board |
Category | Interface Analog |
Manufacturer NXP USA Inc. | Sensitivity 800, 600, 300 or 200mV/g |
Series | Voltage - Supply 2.2V ~ 3.6V |
Packaging Bulk | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s), Cable(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part MMA7260, MC68HC908KX8 |
Sensing Range ±1.5g, 2g, 4g, 6g |

