
RD3112MMA7260Q | |
|---|---|
DigiKey Part Number | RD3112MMA7260Q-ND |
Manufacturer | |
Manufacturer Product Number | RD3112MMA7260Q |
Description | BOARD DEMO STAR FOR MMA7260Q |
Customer Reference | |
Detailed Description | MMA7260, MC68HC908KX8 STAR Accelerometer, 3 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±1.5g, 2g, 4g, 6g | |
Interface | Analog | |
Sensitivity | 800, 600, 300 or 200mV/g | |
Voltage - Supply | 2.2V ~ 3.6V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MMA7260, MC68HC908KX8 | |
Note | - |

