
RD1986MMA2260D | |
|---|---|
DigiKey Part Number | RD1986MMA2260D-ND |
Manufacturer | |
Manufacturer Product Number | RD1986MMA2260D |
Description | KIT SENSOR ACCEL MMA2260D TRIAX |
Customer Reference | |
Detailed Description | MMA1260, MMA2260, MC68HC908KX8 TRIAX Accelerometer, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 1 Axis | |
Sensing Range | ±1.5g | |
Interface | SCI | |
Sensitivity | 1200 mV/g | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MMA1260, MMA2260, MC68HC908KX8 | |
Note | - |

