
RAPIDRF-35D35 | |
|---|---|
DigiKey Part Number | 568-RAPIDRF-35D35-ND |
Manufacturer | |
Manufacturer Product Number | RAPIDRF-35D35 |
Description | RAPIDRF-35D35 3400-3600 MHZ RF F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Front End 3.4GHz ~ 3.6GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 3.4GHz ~ 3.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 3.4GHz ~ 3.6GHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £879.53000 | £879.53 |
| Unit Price without VAT: | £879.53000 |
|---|---|
| Unit Price with VAT: | £1,055.43600 |

