
QWKS-ETHACC | |
|---|---|
DigiKey Part Number | QWKS-ETHACC-ND |
Manufacturer | |
Manufacturer Product Number | QWKS-ETHACC |
Description | QWKS-ETHACC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.53000 | £66.53 |
| Unit Price without VAT: | £66.53000 |
|---|---|
| Unit Price with VAT: | £79.83600 |


