MFR Recommended

QN9080-001-M17Z | |
|---|---|
DigiKey Part Number | QN9080-001-M17Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QN9080-001-M17Z |
Description | IC RF TXRX+MCU BLE 54LFLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 54-LFLGA |
Datasheet | Datasheet |
Category | Sensitivity -92.7dBm |
Mfr | Memory Size 512kB Flash, 128kB SRAM |
Packaging Tape & Reel (TR) | Serial Interfaces ADC, GPIO, I2C, SPI, UART, USART, USB |
Part Status Obsolete | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 1.67V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 4mA |
RF Family/Standard Bluetooth | Current - Transmitting 3.5mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation FSK | Mounting Type Surface Mount |
Frequency | Package / Case 54-LFLGA |
Data Rate (Max) 2Mbps | Supplier Device Package 54-LFLGA (9.7x6) |
Power - Output 2dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QN9080DHNY | NXP USA Inc. | 5,978 | 568-15411-1-ND | £7.31000 | MFR Recommended |



