
QN9021/EY | |
|---|---|
DigiKey Part Number | 568-QN9021/EYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QN9021/EY |
Description | IC RF TXRX+MCU BLE 32HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -95dBm | |
Memory Size | 128kB Flash | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 9.25mA ~ 13.6mA | |
Current - Transmitting | 4.3mA ~ 17.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.34282 | £7,028.46 |
| Unit Price without VAT: | £2.34282 |
|---|---|
| Unit Price with VAT: | £2.81138 |

