


PVR100AZ-B12V,115 | |
|---|---|
DigiKey Part Number | 568-7470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVR100AZ-B12V,115 |
Description | TRANS NPN 45V 0.1A SC-73 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN + Zener 45 V 100 mA 550 mW Surface Mount SC-73 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 550 mW |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-261-4, TO-261AA |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package SC-73 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

