Bipolar (BJT) Transistor NPN + Zener 45 V 100 mA 300 mW Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVR100AD-B2V5,115

DigiKey Part Number
PVR100AD-B2V5,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVR100AD-B2V5,115
Description
TRANS NPN 45V 0.1A SC-74
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN + Zener 45 V 100 mA 300 mW Surface Mount SC-74
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.