
PTN3380BBS,518 | |
|---|---|
DigiKey Part Number | 568-5056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3380BBS,518 |
Description | IC VIDEO LEVEL SHIFTER 48HVQFN |
Customer Reference | |
Detailed Description | Video Shifter IC I2C DVI v1.0, HDMI v1.3a 48-HVQFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Function Shifter | Supplier Device Package 48-HVQFN (7x7) |
Applications Consumer Video | Base Product Number |
Standards DVI v1.0, HDMI v1.3a |

