MFR Recommended

PTN3361CBSMP | |
|---|---|
DigiKey Part Number | PTN3361CBSMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3361CBSMP |
Description | IC VIDEO LEVEL SHIFTER 32HVQFN |
Customer Reference | |
Detailed Description | Video Shifter IC I2C DVI v1.0, HDMI v1.4b 32-HVQFN (5x5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Shifter | |
Applications | Consumer Video | |
Standards | DVI v1.0, HDMI v1.4b | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |


