
PTN3356R1BSZ | |
|---|---|
DigiKey Part Number | PTN3356R1BSZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3356R1BSZ |
Description | IC INTFACE SPECIALIZED 32HVQFN |
Customer Reference | |
Detailed Description | DisplayPort Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | DisplayPort | |
Interface | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

