
PTN3356BS/F1Z | |
|---|---|
DigiKey Part Number | PTN3356BS/F1Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3356BS/F1Z |
Description | IC INTFACE SPECIALIZED 32HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | DisplayPort | |
Interface | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.76760 | £383.80 |
| 1,000 | £0.74311 | £743.11 |
| 1,500 | £0.73085 | £1,096.28 |
| 2,500 | £0.71727 | £1,793.17 |
| 3,500 | £0.70933 | £2,482.66 |
| 5,000 | £0.70169 | £3,508.45 |
| Unit Price without VAT: | £0.76760 |
|---|---|
| Unit Price with VAT: | £0.92112 |

