
PTN3300BHF2,518 | |
|---|---|
DigiKey Part Number | PTN3300BHF2,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3300BHF2,518 |
Description | IC INTERFACE SPECIALIZED 48HWQFN |
Customer Reference | |
Detailed Description | DVI, HDMI Level Switching Interface 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | DVI, HDMI Level Switching | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-HWQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

