
PPCEVAL-DS-8544 | |
|---|---|
DigiKey Part Number | PPCEVAL-DS-8544-ND |
Manufacturer | |
Manufacturer Product Number | PPCEVAL-DS-8544 |
Description | MPC8544 EVAL BRD |
Customer Reference | |
Detailed Description | MPC8544 PowerQUICC III™ MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | MPC8544 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

