Mosfet Array 30V 710mA 410mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMGD400UN,115

DigiKey Part Number
568-2368-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMGD400UN,115
Description
MOSFET 2N-CH 30V 0.71A 6TSSOP
Customer Reference
Detailed Description
Mosfet Array 30V 710mA 410mW Surface Mount 6-TSSOP
EDA/CAD Models
PMGD400UN,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
710mA
Rds On (Max) @ Id, Vgs
480mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.89nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
43pF @ 25V
Power - Max
410mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.