Bipolar (BJT) Transistor PNP + Diode (Isolated) 40 V 750 mA 150MHz 500 mW Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEM4020APD,115

DigiKey Part Number
PMEM4020APD,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEM4020APD,115
Description
TRANS PNP 40V 0.75A SC-74
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP + Diode (Isolated) 40 V 750 mA 150MHz 500 mW Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
750 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
530mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.