Bipolar (BJT) Transistor PNP + Diode (Isolated) 40 V 1 A 150MHz 600 mW Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEM4010PD,115

DigiKey Part Number
PMEM4010PD,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEM4010PD,115
Description
TRANS PNP 40V 1A SC-74
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP + Diode (Isolated) 40 V 1 A 150MHz 600 mW Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
310mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
600 mW
Frequency - Transition
150MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.