
PMEM4010ND,115 | |
|---|---|
DigiKey Part Number | PMEM4010ND,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEM4010ND,115 |
Description | TRANS NPN 40V 1A SC-74 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN + Diode (Isolated) 40 V 1 A 150MHz 600 mW Surface Mount SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 600 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |

