Bipolar (BJT) Transistor PNP + Diode (Isolated) 15 V 500 mA 280MHz 300 mW Surface Mount 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEM1505PG,115

DigiKey Part Number
PMEM1505PG,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEM1505PG,115
Description
TRANS PNP 15V 0.5A 5-TSSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP + Diode (Isolated) 15 V 500 mA 280MHz 300 mW Surface Mount 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 2V
Power - Max
300 mW
Frequency - Transition
280MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.